2040305-1 | TE Connectivity

2040305-1

Order No.: 38P6383
EAN: 4099889814811
MPN:
2040305-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
5.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
5.8429 €

USB Connectors, 2040305-1, TE Connectivity

Integral Locking Latch: With, USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Plug, Connector System: Wire-to-Wire, Number of Ports: 1, Number of Positions: 4, Connector Profile: Standard, Shell Plating Material: Nickel over Copper, Contact Current Rating (Max): 1.5 A, Contact Mating Area Plating Thickness: 0.76 µm, Locating Posts: Without, PCB Mount Location: Cable Mount, PCB Mount Retention Type: None, Connector Mounting Type: Cable Mount (Free-Hanging), Body Orientation: Straight, Housing Color: Black, Soldering Temperature (Max): 350 °C, Operating Temperature Range: -55 – 85 °C, Assembly Process Feature: None, Circuit Application: Power, Signal & Data, Industry Standard: USB 2.0, Degree of Protection: IP20, Packaging Method: Bag, Packaging Quantity: 500, Comment: Latching USB Plug

Technical specifications
Version A plug
Assembly cable assembly
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes