2040008-1 | TE Connectivity

Plug, 8 pole, Cat 5e, solder connection, 2040008-1

Order No.: 38P6355
EAN: 4099889821321
MPN:
2040008-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
10 pcs.
11.4002 €
55 pcs.
10.6624 €
150 pcs.
10.2816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial Mini I/O Connector, 2040008-1, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: Industrial Mini I/O, Modular connector style: Plug, Connector system: Cable-to-board, Cable-to-Cable, Sealable: No, Port matrix configuration: 1x1, Connector contact density: High, Number of positions: 8, Number of Loaded Positions: 8, Status indicator type: None, Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s, Shield material: Copper Alloy, Shield Plating Material: Nickel, Contact base material: Copper Alloy, Contact current rating (Max): 1.5 A, Panel mount feature: Without, Connector mounting type: Cable Mount (Free-Hanging), Housing color: Black, Housing material: Thermoplastic, Centerline (Pitch): 1.27 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Power & Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Blister, Comment: Type 2, Field Installable: No

Technical specifications
Connection solder connection
Version plug
Category Cat 5e
Pin number 8 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes