1622298-1 | TE Connectivity
Metal film resistor, 10 kΩ, 0.6 W, ±1 %
Metal film resistor, 1622298-1, TE Connectivity
The resistive element of 1622298-1 comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Tested for value and tolerance.
Features
- Superior quality metal film resistors with 1 % tolerance and temperature coefficients down to 50 ppm.
- Excellent stability under load and severe environmental conditions
- Low noise current and voltage coefficients
ohmic resistance | 10 kΩ | |
Version | thin film resistor | |
Design | axial | |
diameter | 2.3 mm | |
Isolation voltage | 350 V | |
Length | 6.2 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Country of origin | AT |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |