330021 | AMP

End connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, transparent, 20.96 mm

Order No.: 38P3264
EAN: 4099889609851
MPN:
330021
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.2725 €

Splice, 330021, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Operating Voltage: 600 V, Plating Material: Tin, Splice Material: Steel, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Outside Diameter: 6.35 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 6.73 mm, Wire Size: 3248-4872 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.

Technical specifications
Version end connector
AWG cross-section AWG 22 to 16
Colour transparent
Isolated Yes
Length 20.96 mm
Cable cross-section 0.3-1.42 mm²
Material steel
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes