321519 | AMP

End connectorwith insulation, 0.3-6.0 mm², AWG 12 to 10, purple, 31.75 mm

Order No.: 38P3255
EAN: 4099889609783
MPN:
321519
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Available in 5 Days: 1,002 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.2701 €

Splice, 321519, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Material: Copper, Splice Color: Purple, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 0.3-6 mm², Splice Wire Insulation Diameter (Max): 9.14 mm, Wire Size: 3248-13100 CMA, Wire Size: 3.248-13.1 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.

Technical specifications
Version end connector
AWG cross-section AWG 12 to 10
Colour purple
Isolated Yes
Length 31.75 mm
Cable cross-section 0.3-6.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes