320788 | AMP

End connectorwith insulation, 0.8-8.0 mm², AWG 18 to 8, green, 40.01 mm

Order No.: 38P3251
EAN: 4099889609752
MPN:
320788
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3923 €

Splice, 320788, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Plating Material: Unplated, Splice Material: Copper, Splice Color: Green, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 18-8 AWG, Wire Size: 0.8-8 mm², Splice Wire Insulation Diameter (Max): 12.7 mm, Wire Size: 10320-20820 CMA, Wire Size: 10.32-20.82 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 250, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.

Technical specifications
Version end connector
AWG cross-section AWG 18 to 8
Colour green
Isolated Yes
Length 40.01 mm
Cable cross-section 0.8-8.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes