53891-1 | AMP

End connectorwith insulation, 0.8-15 mm², AWG 18 to 6, blue, 40.64 mm

Order No.: 38P3249
EAN: 4099889609738
MPN:
53891-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.8679 €

Splice, 53891-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Unplated, Splice Material: Copper, Splice Color: Blue, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 18-6 AWG, Wire Size: 0.8-15 mm², Splice Wire Insulation Diameter (Max): 12.7 mm, Wire Size: 19.5-42.7 kcmil, Wire Size: 19500-42700 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 250, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.

Technical specifications
Version end connector
AWG cross-section AWG 18 to 6
Colour blue
Isolated Yes
Length 40.64 mm
Cable cross-section 0.8-15 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes