788153-2 | AMP

Plug housing, 4 pole, pin connection, straight, 788153-2

Order No.: 38P3143
EAN: 4099889719710
MPN:
788153-2
Series: CPC Series
AMP
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
32.8083 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
32.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
32.8083 €

Socket housing, 788153-2, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: With, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon 6/6, Circular Connector Shell Size: 11, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version plug housing
Shell Material nylon
Contact connection pin connection
Assembly cable assembly
Orientation straight
Pin number 4 pole
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes