213894-2 | AMP

Socket housing, 10 pole, crimp connection, snap lock, straight, 213894-2

Order No.: 38P3125
EAN: 4099889719628
MPN:
213894-2
Series: CPC Series
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
16.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.4696 €

Socket housing, 213894-2, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 10, Number of Power Positions: 2, Number of Signal Positions: 8, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 1.5 – 3.3 mm,3.96 – 6.6 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version socket housing
Shell Material nylon
Cable diameter 6.6 mm
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 10 pole
Type of locking snap lock
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes