213893-1 | TE Connectivity

Socket housing, 10 pole, crimp connection, straight, 213893-1

Order No.: 38P3123
EAN: 4099889719604
MPN:
213893-1
Series: CPC Series
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
10.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.4601 €

Socket housing, 213893-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 10, Number of Power Positions: 2, Number of Signal Positions: 8, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 1.5 – 3.3 mm, 3.96 – 6.6 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version socket housing
Additional parts unequipped
Shell Material nylon
Cable diameter 3.96 to 6.6 mm
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 10 pole
Logistics
Country of origin HU
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes