213905-1 | AMP

Plug housing, 3 pole, crimp connection, snap lock, straight, 213905-1

Order No.: 38P3121
EAN: 4099889719581
MPN:
213905-1
Series: CPC Series
AMP
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
20.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.2538 €

Circular power connector, 213905-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 3, Number of Power Positions: 3, Number of Signal Positions: 0, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon 6/6 GF, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 3.96 – 6.6 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version plug housing
Shell Material nylon
Cable diameter 6.6 mm
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes