213902-3 | AMP

Cable clamp for circular connector, 213902-3

Order No.: 38P3119
EAN: 4099889778205
MPN:
213902-3
Series: CPC Series
AMP
default L
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Available in 5 Days: 1,289 pcs.
Leadtime: 1 Week **
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
15 pcs.
8.0563 €
55 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Clamp, 213902-3, AMP

Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Flammability Rating: UL 94V-1, Screw Plating Material: Zinc with Trivalent Chromate, Screw & Hole Thread Size: 15/16-20, Body Orientation: Straight, Accepts Cable Diameter (Max): 17.86 mm, Compatible With Circular Connector Shell Size: 17, Packaging Quantity: 1, Packaging Method: Individual

Technical specifications
Suitable for circular connector
Accessory Type cable clamp
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes