206137-2 | AMP

Plug housing, 7 pole, crimp connection, snap lock, straight, 206137-2

Order No.: 38P3088
EAN: 4099889719307
MPN:
206137-2
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
14.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.1253 €

Circular power connector, 206137-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 7, Number of Power Positions: 7, Number of Signal Positions: 0, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 32 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 23, Accepts Wire Insulation Diameter Range: 5.59 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 1

Technical specifications
Version plug housing
Shell Material polyamide
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 7 pole
Type of locking snap lock
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes