205842-1 | AMP

Socket housing, 63 pole, crimp connection, screw locking, straight, 205842-1

Order No.: 38P3061
EAN: 4099889719130
MPN:
205842-1
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.9464 €

Circular power connector, 205842-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 63, Number of Power Positions: 0, Number of Signal Positions: 63, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 23, Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version socket housing
Shell Material thermoplastic
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 63 pole
Type of locking screw locking
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes