213855-3 | AMP

Plug housing, 16 pole, solder connection, straight, 213855-3

Order No.: 38P3018
EAN: 4099889718980
MPN:
213855-3
Series: CPC Series
AMP
default L
Image may differ
Unit Price (€ / pc.)
44.0776 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
44.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
44.0776 €

Circular power connector, 213855-3, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Version plug housing
Shell Material polyamide
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 16 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes