213588-1 | AMP

Plug housing, 24 pole, solder connection, straight, 213588-1

Order No.: 38P3008
EAN: 4099889718898
MPN:
213588-1
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
53.4429 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
53.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
53.4429 €

Circular power connector, 213588-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Threaded Inserts, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 23, Assembly Length: 39.88 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 12

Technical specifications
Version plug housing
Shell Material polyamide
Contact connection solder connection
contact surface tin-plated
Assembly PCB mounting
Orientation straight
Pin number 24 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead