796404-1 | AMP

Plug housing, 16 pole, crimp connection, angled, 796404-1

Order No.: 38P2989
EAN: 4099889718799
MPN:
796404-1
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
53.2406 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 1 Week **
Total Price:
53.24 € *
Price list
Quantity
Price per unit*
2 pcs.
53.2406 €
8 pcs.
50.1585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 796404-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: Yes, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 61.72 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 14

Technical specifications
Version plug housing
Shell Material polyamide
Contact connection crimp connection
contact surface gold-plated
Assembly PCB mounting
Orientation angled
Pin number 16 pole
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead