208473-1 | AMP

Socket housing, 37 pole, solder/crimp connection, snap lock, straight, 208473-1

Order No.: 38P2913
EAN: 4099889718607
MPN:
208473-1
Series: CPC Series
AMP
default L
Image may differ
Unit Price (€ / pc.)
73.4706 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 1 Week **
Total Price:
73.47 € *
Price list
Quantity
Price per unit*
2 pcs.
73.4706 €
6 pcs.
68.2227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 208473-1, Amp

The 208473-1 is a receptacle assembly with a shell size from 28 to 37.

Features

  • Thermoplastic
  • Front and rear mounted panel cutout
Technical specifications
Version socket housing
Shell Material thermoplastic
Contact connection solder/crimp connection
Cable cross-section 0.05-0.2 mm²
Assembly panel mounting
Orientation straight
Pin number 37 pole
Type of locking snap lock
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes