1776088-1 | TE Connectivity

Socket housing, 16 pole, solder/crimp connection, straight, 1776088-1

Order No.: 38P2910
EAN: 4099889718577
MPN:
1776088-1
Series: CPC Series
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
132.9468 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
132.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.9468 €

Socket housing, 1776088-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 16, Number of Power Positions: 4, Number of Signal Positions: 12, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Current Rating (Max): 32 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 28, Wire Size: 30 – 14 AWG, Wire Size: 0.05 -0.2 mm², Accepts Wire Insulation Diameter Range: 5.59 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Version socket housing
Additional parts equipped
Shell Material thermoplastic
Cable diameter 5.59 mm
Contact connection solder/crimp connection
Cable cross-section 0.05-0.2 mm²
Assembly PCB mounting
Orientation straight
Pin number 16 pole
Logistics
Country of origin IN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes