211401-4 | AMP

Plug housing, 7 pole, crimp connection, snap lock, straight, 211401-4

Order No.: 38P2882
EAN: 4099889718409
MPN:
211401-4
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
17.1955 € *
Available: 0 pcs.
Available in 5 Days: 1,156 pcs.
Leadtime: 1 Week **
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
5 pcs.
17.1955 €
25 pcs.
16.1840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 211401-4, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 7, Number of Power Positions: 0, Number of Signal Positions: 7, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 13, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: Yes, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version plug housing
Shell Material thermoplastic
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 7 pole
Type of locking snap lock
Logistics
Country of origin KR
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead