211401-1 | AMP
Plug housing, 7 pole, crimp connection, snap lock, straight, 211401-1
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Available in 5 Days: 3,335 pcs.
Leadtime: 1 Week **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
15 pcs.
8.1753 €
55 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular Power Connector, 211401-1, AMP
AMP CPC, Circular Power Connector, Housing, Operating Voltage 600 VDC, Wire-to-Wire, 7 Position, Wire & Cable, Receptacle, Pin, Power & Signal
Technical specifications
Version | plug housing | |
Shell Material | thermoplastic | |
Contact connection | crimp connection | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |