211398-1 | AMP
Socket housing, 7 pole, crimp connection, screw locking, straight, 211398-1
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 5 Days: 1,716 pcs.
Leadtime: 1 Week **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
15 pcs.
7.2352 €
60 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 211398-1, Amp
The 211398-1 is a receptacle housing with a shell size from 13 to 7.
Features
- Cavity identification
- Front and rear face
- Accepts 7 multimate socket contacts
Technical specifications
Version | socket housing | |
Additional parts | equipped | |
Shell Material | nylon | |
Contact connection | crimp connection | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |