206061-2 | AMP
Plug housing, 4 pole, crimp connection, snap lock, straight, 206061-2
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Plug housing, 206061-2, Amp
The 206061-2 is a receptacle housing with a shell size from 11.
Features
- Polyamide
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 4 multimate pin contacts
Technical specifications
Version | plug housing | |
Shell Material | thermoplastic | |
Contact connection | crimp connection | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |