206705-1 | AMP

Socket housing, 9 pole, crimp connection, screw locking, straight, 206705-1

Order No.: 38P2845
EAN: 4099889718133
MPN:
206705-1
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 412 pcs.
Leadtime: 4 Weeks **
Total Price:
3.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3677 €

Socket housing, 206705-1, Amp

The 206705-1 is a receptacle housing with a shell size from 13.

Features

  • Polyamide
  • Contact cavities identified by characters
  • Front and rear faces of connector
  • Accepts 9 multimate pin contacts
Technical specifications
Version socket housing
Additional parts equipped
Shell Material thermoplastic
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 9 pole
Type of locking screw locking
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Pin number
Additional parts
Type of locking
Assembly
Orientation
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Pin number
Additional parts
Type of locking
Assembly
Orientation
Contact connection
Panel plug, 16 pole, crimp connection, screw locking, straight, 206036-1
Order No.:
 38P2884
Manufacturer:
 AMP
Manufacturer SKU:
 206036-1
Available: 5 pcs. Leadtime: 15 Weeks **
Total Price: 8.13 € *
1 pcs.
8.1277 €
10 pcs.
7.1400 €
100 pcs.
6.2594 €
250 pcs.
6.0214 €
1000 pcs.
5.6406 €
thermoplastic
panel plug
16 pole
equipped
screw locking
PCB mounting
straight
crimp connection
Socket housing, 4 pole, crimp connection, screw locking, straight, 206061-1
Order No.:
 38P2890
Manufacturer:
 AMP
Manufacturer SKU:
 206061-1
Available: 0 pcs. Available in 5 Days: 1,969 pcs. Leadtime: 1 Week **
Total Price: 4.02 € *
25 pcs.
4.0222 €
150 pcs.
3.7961 €
thermoplastic
socket housing
4 pole
equipped
screw locking
PCB mounting
straight
crimp connection