211102-1 | AMP

Socket housing, 4 pole, crimp connection, snap lock, straight, 211102-1

Order No.: 38P2843
EAN: 4099889718119
MPN:
211102-1
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Available in 5 Days: 632 pcs.
Leadtime: 1 Week **
Total Price:
14.55 € *
Price list
Quantity
Price per unit*
10 pcs.
14.5537 €
35 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 211102-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 11, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version socket housing
Shell Material thermoplastic
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Type of locking snap lock
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead