206305-1 | AMP

Plug housing, 37 pole, crimp connection, screw locking, straight, 206305-1

Order No.: 38P2838
EAN: 4099889718065
MPN:
206305-1
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.593 € *
Available: 12 pcs.
Leadtime: 4 Weeks **
Total Price:
5.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.593 €

Plug housing, 206305-1, Amp

The 206305-1 is a plug assembly with a shell size from 23.

Features

  • Contact cavities identified by characters
  • Front and rear faces of connector
  • Accepts 37 multimate pin contacts
Technical specifications
Version plug housing
Additional parts unequipped
Shell Material thermoplastic
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 37 pole
Type of locking screw locking
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Shell Material
Version
Type of locking
Assembly
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Shell Material
Version
Type of locking
Assembly
Orientation
Contact connection
Plug housing, 4 pole, crimp connection, screw locking, straight, 206429-1
Order No.:
 38P2821
Manufacturer:
 AMP
Manufacturer SKU:
 206429-1
Available: 0 pcs. Available in 5 Days: 171,282 pcs. Leadtime: 1 Week **
Total Price: 4.94 € *
20 pcs.
4.9385 €
90 pcs.
4.6648 €
4 pole
unequipped
thermoplastic
plug housing
screw locking
cable assembly
straight
crimp connection