211400-1 | AMP

Plug housing, 7 pole, crimp connection, snap lock, straight, 211400-1

Order No.: 38P2824
EAN: 4099889717938
MPN:
211400-1
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 81 pcs.
Leadtime: 14 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.2229 €
50 pcs.
7.6398 €
150 pcs.
7.3185 €
500 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 211400-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 7, Number of Power Positions: 0, Number of Signal Positions: 7, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 13, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: Yes, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version plug housing
Shell Material thermoplastic
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 7 pole
Type of locking snap lock
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes