206306-1 | AMP
Socket housing, 37 pole, crimp connection, screw locking, straight, 206306-1
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Available in 5 Days: 529 pcs.
Leadtime: 1 Week **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
15 pcs.
5.8548 €
75 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 206306-1, Amp
The 206306-1 is a receptacle housing with a shell size from 23.
Features
- Polyamide
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 37 multimate socket contacts
Technical specifications
Version | socket housing | |
Additional parts | equipped | |
Shell Material | nylon | |
Contact connection | crimp connection | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 37 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |