206151-2 | AMP

Plug housing, 37 pole, crimp connection, snap lock, straight, 206151-2

Order No.: 38P2813
EAN: 4099889717853
MPN:
206151-2
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Available in 5 Days: 7,714 pcs.
Leadtime: 1 Week **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
15 pcs.
5.9262 €
75 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular Power Connector, 206151-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 1

Technical specifications
Version plug housing
Shell Material thermoplastic
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 37 pole
Type of locking snap lock
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes