206043-3 | AMP
Socket housing, 14 pole, crimp connection, screw locking, straight, 206043-3
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Available in 5 Days: 413 pcs.
Leadtime: 1 Week **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
15 pcs.
8.1753 €
60 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 206043-3, Amp
The 206043-3 is a receptacle assembly with a shell size from 17 to 14.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 14 multimate socket contacts
Technical specifications
Version | socket housing | |
Additional parts | unequipped | |
Shell Material | thermoplastic | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 14 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |