208491-1 | AMP

Plug housing, 28 pole, crimp connection, snap lock, straight, 208491-1

Order No.: 38P2778
EAN: 4099889717617
MPN:
208491-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
121.3681 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
121.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
121.3681 €

Circular power connector, 208491-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 8 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 22, Wire Size: 20 – 28 AWG, Wire Size: .079 – .53 mm², Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Carton, Packaging Quantity: 10

Technical specifications
Version plug housing
Shell Material thermoplastic
Contact connection crimp connection
Cable cross-section 0.079-0.53 mm²
Assembly PCB mounting
Orientation straight
Pin number 28 pole
Type of locking snap lock
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes