2213800-4 | TE Connectivity

Butt connectorwith insulation, 0.34-0.52 mm², AWG 22 to 20, transparent/blue, 36.4 mm

Order No.: 38P0035
EAN: 4099889609653
MPN:
2213800-4
Series: CoolSplice
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 4,337 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
60 pcs.
1.6898 €
300 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 2213800-4, TE Connectivity

Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 0.34-0.52 mm²

Technical Data

  • Version: Cable splice
  • Material: Polycarbonate
  • Length: 36.4 mm
  • Insulated: Yes
Technical specifications
Version butt connector
AWG cross-section AWG 22 to 20
Colour transparent/blue
Isolated Yes
Length 36.4 mm
Cable cross-section 0.34-0.52 mm²
Material polycarbonate
shrinkable tubing No
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cable cross-section
Length
Colour
AWG cross-section
Version
Isolated
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cable cross-section
Length
Colour
AWG cross-section
Version
Isolated
Butt connectorwith insulation, 0.75-1.5 mm², AWG 18 to 16, transparent/red, 48 mm
Order No.:
 38P0031
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 2213600-8
Available: 410 pcs. Leadtime: 19 Weeks **
Total Price: 1.76 € *
1 pcs.
1.7612 €
25 pcs.
1.4994 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
phosphor bronze
0.75-1.5 mm²
48 mm
transparent/red
AWG 18 to 16
butt connector
Yes
Butt connectorwith insulation, 0.75-0.82 mm², AWG 18, transparent/blue, 36.4 mm
Order No.:
 38P0033
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 2213800-2
Available: 424 pcs. Leadtime: 19 Weeks **
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4280 €
polycarbonate
0.75-0.82 mm²
36.4 mm
transparent/blue
AWG 18
butt connector
Yes