1-2834067-2 | TE Connectivity
Receptacle, AWG 22-18, crimp connection, tin-plated, 1-2834067-2
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Crimp contact, 1-2834067-2, TE Connectivity
Connector, Crimp, Wire-to-Wire, 2.5 mm Centerline, Sealable, Wire & Cable, 18 - 22 AWG Wire Size
Technical Data
- Lighting product type: Connector
- Connector system: Wire to wire
- Sealable: Yes
- Connector & contact terminates to: Wire & cable
- Termination method to wire & cable: Crimp
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1.6-2 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |