1-2834238-2 | TE Connectivity

Plug housing, 2 pole, pitch 2.5 mm, angled, natural, 1-2834238-2

Order No.: 38P0007
EAN: 4099889972726
MPN:
1-2834238-2
Series: SlimSeal
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 33,312 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
288 pcs.
0.4165 €
1152 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 1-2834238-2, TE

TE SlimSeal connector miniature is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications such as outdoor lightning and other humidity applications.

Technical specifications
Connection solder pin
Number of rows 1
Version plug housing
Additional parts unequipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 2 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Plug housing, 3 pole, pitch 2.5 mm, angled, natural, 1-2834238-1
Order No.:
 38P0006
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1-2834238-1
Available: 0 pcs. Available in 5 Days: 11,944 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
288 pcs.
0.4165 €
1152 pcs.
0.3927 €
3 pole
tin-plated
plug housing
2.5 mm
Yes
1
250 V
angled
pin
unequipped
solder pin
natural
5 A
Plug housing, 2 pole, pitch 2.5 mm, angled, natural, 1-2834238-2
Order No.:
 38P0007
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1-2834238-2
Available: 0 pcs. Available in 5 Days: 33,312 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
288 pcs.
0.4165 €
1152 pcs.
0.3927 €
2 pole
tin-plated
plug housing
2.5 mm
Yes
1
250 V
angled
pin
unequipped
solder pin
natural
5 A