EEUFC1H101 | Panasonic
Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
0.6664 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5712 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
2000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium electrolytic capacitor, EEUFC1H101, Panasonic
Radial Lead Type
Features
- Endurance: 105 °C 1000 h to 5000 h
- Low impedance
- RoHS compliant
Applications
- Audio/Visual equipment
- Optical equipment
- Measuring equipment
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 162 mΩ | |
Capacity | 100 µF | |
Length | 12.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Ripple current | 615 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |