SMAJ33CA | Littelfuse

SMD TVS diode, Bidirectional, 400 W, 33 V, DO-214AC, SMAJ33CA

Order No.: 37S2074
EAN: 4099879069108
MPN:
SMAJ33CA
Series: SMAJ
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 176 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
100 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-TVS-Dioden Typ Littelfuse SMAJ.

Mit geringer Induktivität, UL-gelistet; Impuls-Spitzenverlustleistung: 400 W, Gehäuse: DO214AC, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: SMAJ33CA, 33 V

Technical specifications
Version Bidirectional
Continuous power loss 3.3 W
Breakdown voltage 36.7 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 33 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
SMD TVS diode, Bidirectional, 400 W, 28 V, DO-214AC, SMAJ28CA
Order No.:
 57P7831
Manufacturer:
 Littelfuse
Manufacturer SKU:
 SMAJ28CA
Available: 2,210 pcs. Leadtime: On Request **
Total Price: 1.76 € *
10 pcs.
0.1761 €
100 pcs.
0.1511 €
500 pcs.
0.1333 €
1000 pcs.
0.1190 €
2500 pcs.
0.1059 €
31.1 V
28 V
Bidirectional
SMD
-65 °C
400 W
150 °C
3.3 W
DO-214AC
SMD TVS diode, Bidirectional, 400 W, 33 V, DO-214AC, SMAJ33CA
Order No.:
 37S2074
Manufacturer:
 Littelfuse
Manufacturer SKU:
 SMAJ33CA
Available: 176 pcs. Leadtime: On Request **
Total Price: 0.15 € *
1 pcs.
0.1452 €
100 pcs.
0.1297 €
36.7 V
33 V
Bidirectional
SMD
-65 °C
400 W
150 °C
3.3 W
DO-214AC