281783-4 | AMP
Socket header, 4 pole, pitch 2.54 mm, straight, blue, 281783-4
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 1 Week **
PCB Connection System, 281783-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF
- Housing Color: blue
- Number of positions: 4
- Operating Temperature Range: -40 – 100 °C [-40 – 212 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | IDC connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | socket | |
contact surface | tin-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |