325301 | AMP

Uninsulated ring cable lug, 50-60 mm², AWG 1, 6.73 mm, metal

Order No.: 37P8270
EAN: 4099889590630
MPN:
325301
Series: AMPOWER
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Available in 5 Days: 392 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
20 pcs.
4.9980 €
85 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rings and Spades, 325301, AMP

Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 19.593 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 50 – 60 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 2.54 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box, Comment: Electrodeposited Tin Plate per MIL-T-10727.

Technical specifications
Version ring cable lug
AWG cross-section AWG 1
Colour metal
Isolated No
Cable cross-section 50-60 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes