5-825457-0 | AMP
Pin header, 100 pole, pitch 2.54 mm, straight, green, 5-825457-0
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
PCB Connection System, 5-825457-0, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Standard, Right Angle, 100 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass, CuZn
- Housing Material: PBT GF, Polyester-GF
- Housing Color: green
- Orientation: angled
- Number of positions: 100
- Operating Temperature Range: -65 – 105 °C
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | green | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 100 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |