1-103688-4 | AMP
Socket housing, 15 pole, pitch 2.54 mm, straight, black, 1-103688-4
Order No.: 37P7118
EAN: 4099889965377
MPN:
1-103688-4
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
PCB Connection System, 1-103688-4, AMP
Wire-to-Board, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Flame-Retardant Thermoplastic
- Housing Color: black
- Number of positions: 15
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp/IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 600 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |