103648-8 | AMP
Socket housing, 9 pole, pitch 2.54 mm, straight, black, 103648-8
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 103648-8, AMP
Wire-to-Board, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 9
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp/IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |