103688-6 | AMP

Socket housing, 7 pole, pitch 2.54 mm, straight, black, 103688-6

Order No.: 37P7091
EAN: 4099889965209
MPN:
103688-6
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
250 pcs.
0.7497 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 103688-6, AMP

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Flame-Retardant Thermoplastic
  • Housing Color: black
  • Number of positions: 7
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp/IDC connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 600 V
Rated current 3 A
Orientation straight
Pin number 7 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes