5-103639-7 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-103639-7
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 5 Days: 1,663 pcs.
Leadtime: 1 Week **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
92 pcs.
1.1543 €
414 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-103639-7, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |