1-102398-1 | AMP
Socket header, 26 pole, pitch 2.54 mm, straight, black, 1-102398-1
Order No.: 37P6746
EAN: 4099889962932
MPN:
1-102398-1
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
PCB Connection System, 1-102398-1, AMP
26 AMPMODU MT ASSY DR .100CL, Wire & Cable, 26 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: PBT
- Housing Color: black
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-lead | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 26 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |