181270-1 | AMP

Receptacle, 0.13-0.32 mm², AWG 26-22, crimp connection, gold-plated, 181270-1

Order No.: 37P6716
EAN: 4099889650563
MPN:
181270-1
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 115 pcs.
Leadtime: 14 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4641 €

Socket contact, 181270-1, AMP

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 40 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.9 - 1.55 mm, Wire Size: 22 - 26 AWG, Wire Size: 631.53 - 256.56 CMA, Wire Size: 0.32 - 0.13 mm², Operating Temperature Range: -40 - 80 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 0.9-1.55 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.13-0.32 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes