3-87456-3 | AMP
Socket housing, 38 pole, pitch 2.54 mm, straight, black, 3-87456-3
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Available in 5 Days: 315 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9393 €
150 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-87456-3, AMP
Wire-to-Board, Wire & Cable, 38 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: Nylon - GF
- Housing Color: black
- Number of positions: 38
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 38 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |