1-87499-3 | AMP
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 1-87499-3
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 5 Days: 2,152 pcs.
Leadtime: 1 Week **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4280 €
300 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-87499-3, AMP
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Breakable | Yes | |
Colour | black | |
Contact type | socket/pin | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |