280628 | AMP
Plug housing, 2 pole, pitch 2.54 mm, straight, black, 280628
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Available in 5 Days: 9,908 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2904 €
1500 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 280628, AMP
AMPMODU IV/V, Housing, Plug, Wire-to-Board, 2 Position, 2.54mm [.1in] Centerline, Crimp, 1 Row, Row-to-Row Spacing .1 in [2.54 mm]
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |