8-534998-0 | AMP
Socket housing, 60 pole, pitch 2.54 mm, straight, black, 8-534998-0
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 1 Week **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
14 pcs.
9.4724 €
49 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 8-534998-0, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 60 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 60
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 333 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 60 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |