5-534237-4 | AMP
Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-534237-4
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
PCB Connection System, 5-534237-4, AMP
Board-to-Board, Printed Circuit Board, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 333 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |